1/2
Corded
155 mm
105 mm
155 mm
1.1 kg
White
IP66
No
Dome camera
15.4 cm
IP
IR LEDs
Aluminium
Polycarbonate (PC)
IP-security camera
Outdoors
12 W
CMOS
PoE (Power over Ethernet)
No
not relevant
-40 - 60 °C
yes
0 Lux
yes
25,4 / 2,8 mm (1 / 2.8")
14 Benutzer
11.5 W
yes
48.9 m
207.4 m
19.5 m
83 m
9.8 m
41.5 m
4.9 m
20.7 m
yes
132 dB
yes
8
yes
yes
yes
yes
10 - 100 %
3.1 x
5 MP
yes
no
1
Datasheet 3798692 i-PRO WV-S25500-V3L i-PRO WV-S25500-V3L
User & Safety Instructions 3798692 i-PRO WV-S25500-V3L i-PRO WV-S25500-V3L
The necessary accessories are required to use the article as described.