• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

i-PRO WV-S25700-V2LN i-PRO WV-S25700-V2LN

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

I-PRO WV-S25700-V2LN Outdoor Dome Security Camera 3840 x 2160 Pixel Ceiling

  • Outside
  • CMOS 25.4 / 1.8 mm (1 / 1.8") 3840 x 2160 pixels
  • Wired Ethernet/LAN
  • Night view;
  • Optical Zoom: 2x
  • Dome ceiling
  • IP66 IK10
  • White
  • 1.1 kg

Technical specifications

  • Supported positioning: Outside
  • Form factor: Dome
  • Supported audio formats: AAC-LC,G.711,G.726
Transfer type

Corded

Width

154 mm

Depth

105 mm

Weight

1.1 kg

Factory colour

White

IP66

Display resolution

3840 x 2160 Pixel

Playback of

AAC-LC

Rotation

270°

10/100/1000 Mbps ports

1 x

Sensor type

CMOS

UKCA

yes

Operating temperature (T-T)

-40 - 60 °C

Ethernet LAN

yes

Auto focus

yes

Optical sensor size

25,4 / 1,8 mm (1 / 1.8")

Noise reduction

yes

Detect distance (wide)

63.3 m

Detect distance (tele)

157.5 m

Observe distance (wide)

25.3 m

Observe distance (tele)

63 m

Recognize distance (wide)

12.7 m

Recognize distance (tele)

31.5 m

Identify distance (wide)

6.3 m

Identify distance (tele)

15.7 m

Dynamic range

132 dB

Card reader integrated

yes

Night vision

yes

Video motion detection

yes

Audio detection

yes

Operating relative humidity (H-H)

10 - 100 %

Optical zoom

2 x

Documents & Downloads

Datasheet

Datasheet 3798689 i-PRO WV-S25700-V2LN i-PRO WV-S25700-V2LN

User & Safety Instructions

User & Safety Instructions 3798689 i-PRO WV-S25700-V2LN i-PRO WV-S25700-V2LN

Description


4MP outdoor dome network camera 4MP. Intelligent Automatic (with AI-engine). Super-dynamic 132dB. Colour night vision (0.04 to 0.06 lx) (-V2LG: 0.12 to 0.17 lx). Intelligent coding (with AI-engine). Built-in IR LED Vandalism-proof ONVIF® PROFILE G / M / S / T

This text is machine translated.

Scope of delivery

  • I-PRO WV-S25700-V2LN outdoor dome vandal 1/2" 4KMP 4.3 - 8.6 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.