1/2
Corded
278 mm
4.3 kg
White
No
22.9 cm
1920 x 1080 Pixel
AAC-LC
Aluminium
Polycarbonate (PC)
IP-security camera
24 V
CMOS
No
not relevant
-30 - 60 °C
yes
0.0004 Lux
yes
25,4 / 2,8 mm (1 / 2.8")
14 Benutzer
yes
yes
0 - 360°
60.3 m
2095.2 m
24.1 m
838.1 m
12.1 m
419 m
6 m
209.5 m
yes
144 dB
yes
yes
yes
0,065 - 150 °/Sekunde
0,065 - 150 °/Sekunde
32
yes
16 x
yes
10 - 100 %
40 x
yes
2 MP
yes
no
1
Datasheet 3798696 i-PRO WV-S65340-Z4N i-PRO WV-S65340-Z4N
User & Safety Instructions 3798696 i-PRO WV-S65340-Z4N i-PRO WV-S65340-Z4N
The necessary accessories are required to use the article as described.