• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

i-PRO WV-S8564L i-PRO WV-S8564L

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

I-PRO WV-S8564L security camera Dome IP-security camera Outdoor 3328 x 1872 pixels ceiling

  • Outdoor IP security camera
  • CMOS 25.4 / 2.8 mm (1 / 2.8") 25 MP 3328 x 1872 pixels
  • Wired Ethernet/LAN
  • Night view 40 m IR
  • Optical Zoom: 1x
  • Dome ceiling Corrosion-resistant, dust-resistant, shock-resistant, water-proof
  • IP66, IP67 IK10
  • White
  • 3.3 kg

Technical specifications

  • Supported positioning: Outside
  • Form factor: Dome
  • International protection class (IP code): IP66, IP67
  • Tilt angle range 10 - 105°
  • Maximum resolution 3328 x 1872 pixel
Transfer type

Corded

Width

300 mm

Height

90 mm

Depth

300 mm

Weight

3.3 kg

Factory colour

White

Bluetooth

No

Camera type

Dome camera

(Ø)

30 cm

Max. viewing angle hor.

108°

Signal standard

IP

CCTV features

IR LEDs

Material (details)

Aluminium
Polycarbonate (PC)
Stainless steel

Type

IP-security camera

Rotation

270°

10/100/1000 Mbps ports

1 x

Used at

Outdoors

Sensor type

CMOS

Safety

802.1x RADIUS

FIPS 140-2

Power supply

PoE (Power over Ethernet)

Wi-Fi

No

UKCA

not relevant

Audio system full duplex

yes

Operating temperature (T-T)

-20 - 60 °C

Ethernet LAN

yes

Minimum illumination

0 Lux

Optical sensor size

25,4 / 2,8 mm (1 / 2.8")

Number of users

24 Benutzer

Alarm input channels

3

Privacy masking

yes

Power consumption (Power over Ethernet (PoE))

11.5 W

Number of sensors

4

Headphone outputs

1

Microphone in

yes

Noise reduction

yes

Closest focusing distance

3 m

Web browser

yes

Pan range

-125 - 125°

Highlight Compensation (HLC)

yes

Observe distance

19.3 m

Detect distance

48.4 m

Recognize distance

9.7 m

Dynamic range

120 dB

Card reader integrated

yes

Frame rate

15 fps

Camera pan control

yes

Number of Privacy masking areas

8

Maximum aperture number

1.4

Night vision

yes

Power consumption

240 mA

Fixed focal length

3.1 mm

Video motion detection

yes

Audio detection

yes

DC output current

1 A

Maximum memory card size

512 GB

Operating relative humidity (H-H)

10 - 100 %

Number of languages

9

Optical zoom

1 x

Storage temperature (T-T)

-40 - 60 °C

Total megapixels

25 MP

Back Light Compensation (BLC)

yes

Built-in HDD

no

HTTPS encryption

yes

Number of cameras

1

Power consumption (max)

12 W

Documents & Downloads

Datasheet

Datasheet 3798682 i-PRO WV-S8564L i-PRO WV-S8564L

User & Safety Instructions

User & Safety Instructions 3798682 i-PRO WV-S8564L i-PRO WV-S8564L

Description


4x6MP(25MP) IR outdoor multi-sensor network camera with AI engine 4 x 6MP(25MP) 3328x1872 up to 15fps. 360°-coverage with an IP-address. Intelligent Automatic (with AI-engine). Super dynamic 120 dB. Colour night vision (0.084 to 0.12 lx). Intelligent coding (with AI-engine). Built-in 360° IR LED. Continuous visual support. Mechanism for adjusting the tilt angle over a wide range. ONVIF® profile G / M / S / T. FIPS 140-2 level 3 certified

This text is machine translated.

Scope of delivery

  • I-PRO WV-S8564L multi-sensor camera 4x 6 MP

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.