• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

i-tec USB Adapter [1x USB-C® - 1x USB-A] I-TEC USB Type A auf Type-C Adapter 0 m

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

i-tec USB 3.0/3.1 to USB-C adapter (10 Gbps)

  • USB 3.1 Type C Female
  • USB 3.0 Type-A Male
  • 10 Gbit/s
  • Black

Technical specifications

  • Connection 1 USB 3.1 Type-C
  • Connection 2 USB 3.0 Type A
  • Connector 1 Gender: Female
  • Connector 2 Gender: Male
  • Width 38 mm
  • Depth: 17 mm
  • Height: 10 mm
  • Weight: 8 g
  • Product color: Black
  • Data transfer rate 10 Gbps
  • Compatible operating systems: Windows 10, Mac OS X, Google (Chrome OS and Android 6)
Product type

USB Adapter

Connection type

USB 3.2 Gen 1 (USB 3.0)

No. of A connectors

1 x

Type A

USB-C®

No. of B connections

1 x

Type B

USB-A

Cable length

0 m

Factory colour

Black

Cable use

USB

Version

Adapter

Range of use

USB adapters

Transfer rate (max.)

10 GBit/s

Cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3290724 i-tec USB Adapter [1x USB-C® - 1x USB-A] I-TEC USB Type A auf Type-C Adapter 0 m

User & Safety Instructions

User & Safety Instructions 3290724 i-tec USB Adapter [1x USB-C® - 1x USB-A] I-TEC USB Type A auf Type-C Adapter 0 m

Description

Using the adapter you can connect USB-C data devices (such as Flash drive, external frame for HDD/SSD, for example USB hub) to a computer, laptop or tablet equipped with a standard USB-A 3.0/3.1 port.

The adapter supports high-speed data transfer (10 GBit/s) and serves as an ideal coupling element between the new USB-C accessories and the classic USB A-port.

Note: This adapter is not able to transmit video due to the technological limitations of the USB-A port, nor does it support a power supply for laptops/tablets.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)