• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Icel MABA013560KHS 1 pc(s) Thin film capacitor Packaged 0.56 µF 800 V DC 10 % (L x W) 32 mm x 11 mm Piece

Image similar
Packaging type
Piece
Product type
Thin film capacitor
Type
Packaged
Capacity (elec.)
0.56 µF
Nominal voltage
800 V DC
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 448
Total (€ 1.99 / piece)
€ 891.52
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Thin film capacitor

Type

Packaged

Dim

(L x W) 32 mm x 11 mm

Capacity (elec.)

0.56 µF

Nominal voltage

800 V DC

Tolerance ±

10 %

Material

Polypropylene

Connection

Pins

Length

32 mm

Width

11 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

Content

1 pc(s)

Type

MABA013560KHS

Documents & Downloads

Datasheet

Datasheet 3437683 Icel MABA013560KHS 1 pc(s) Thin film capacitor Packaged 0.56 µF 800 V DC 10 % (L x W) 32 mm x 11 mm Piece

User & Safety Instructions

User & Safety Instructions 3437683 Icel MABA013560KHS 1 pc(s) Thin film capacitor Packaged 0.56 µF 800 V DC 10 % (L x W) 32 mm x 11 mm Piece

Information

Information 3437683 Icel MABA013560KHS 1 pc(s) Thin film capacitor Packaged 0.56 µF 800 V DC 10 % (L x W) 32 mm x 11 mm Piece

What kind of Film Capacitors are you looking for?

More interesting products

(*All information is plus legal VAT)