• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Icel PHC1404300KJ 1 pc(s) Thin film capacitor Axial lead 3 µF 400 V DC 10 % (Ø x H) 19 mm x 32 mm

Image similar
Product type
Thin film capacitor
Type
Axial lead
Capacity (elec.)
3 µF
Nominal voltage
400 V DC
Tolerance ±
10 %
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

290 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Thin film capacitor

Type

Axial lead

Dim

(Ø x H) 19 mm x 32 mm

Capacity (elec.)

3 µF

Nominal voltage

400 V DC

Flank steepness

55 V/µs

Tolerance ±

10 %

Material

Polypropylene

Connection

Pins

Length

32 mm

Width

19 mm

Height

32 mm

(Ø)

19 mm

Min. temperature

-55 °C

Max. temperature

+105 °C

Content

1 pc(s)

Dielectric

Polypropylene

Type

PHC1404300KJ

Documents & Downloads

Datasheet

Datasheet 3437407 Icel PHC1404300KJ 1 pc(s) Thin film capacitor Axial lead 3 µF 400 V DC 10 % (Ø x H) 19 mm x 32 mm

User & Safety Instructions

User & Safety Instructions 3437407 Icel PHC1404300KJ 1 pc(s) Thin film capacitor Axial lead 3 µF 400 V DC 10 % (Ø x H) 19 mm x 32 mm

Information

Information 3437407 Icel PHC1404300KJ 1 pc(s) Thin film capacitor Axial lead 3 µF 400 V DC 10 % (Ø x H) 19 mm x 32 mm

Description

Polypropylene film capacitors have better electrical properties than polyester film capacitors.

The main features of polypropylene film capacitors are as follows:

· Very low loss factor over a wide frequency range
· Excellent insulation resistance
· Excellent dielectric strength
· Good moisture resistance
· Excellent stability in terms of operating temperature and frequency
· Excellent long-term stability
· Excellent self-healing properties


Polypropylene film capacitors are generally used in high frequency alternating current and pulse applications. They are also used as intermediate circuit capacitors, in switching power supply units (SMPS), electronic ballasts and Snubber applications, frequency differentiation and filter circuits, as well as in energy storage and sampling and holding applications.

Polypropylene film is widely used for power capacitors and offers high performance, efficiency and reliability in a wide range of applications. Typical applications for power capacitors range from industrial drives and eco-current systems (wind, solar, etc.) to uninterruptible power supplies (UPS) and lasers in medical technology.

This text is machine translated.

What kind of Film Capacitors are you looking for?

More interesting products

(*All information is plus legal VAT)