• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Icel PMB2123560KSP 1 pc(s) Thin film capacitor Packaged 0.56 µF 1200 V DC 10 % (L x W) 42.5 mm x 24.5 mm Piece

Image similar
Packaging type
Piece
Product type
Thin film capacitor
Type
Packaged
Capacity (elec.)
0.56 µF
Nominal voltage
1200 V DC
Datasheet (PDF)
Part number:
Item no:
Available soon

196 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 208
Total (€ 6.49 / piece)
€ 1,349.92
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Thin film capacitor

Type

Packaged

Dim

(L x W) 42.5 mm x 24.5 mm

Capacity (elec.)

0.56 µF

Nominal voltage

1200 V DC

Tolerance ±

10 %

Material

Polypropylene

Connection

Solder lug

Length

42.5 mm

Width

24.5 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

Content

1 pc(s)

Dielectric

Polypropylene

Type

PMB2123560KSP

Documents & Downloads

Datasheet

Datasheet 3437456 Icel PMB2123560KSP 1 pc(s) Thin film capacitor Packaged 0.56 µF 1200 V DC 10 % (L x W) 42.5 mm x 24.5 mm Piece

User & Safety Instructions

User & Safety Instructions 3437456 Icel PMB2123560KSP 1 pc(s) Thin film capacitor Packaged 0.56 µF 1200 V DC 10 % (L x W) 42.5 mm x 24.5 mm Piece

Information

Information 3437456 Icel PMB2123560KSP 1 pc(s) Thin film capacitor Packaged 0.56 µF 1200 V DC 10 % (L x W) 42.5 mm x 24.5 mm Piece

Description

Polypropylene film capacitors have better electrical properties than polyester film capacitors.

The main features of polypropylene film capacitors are as follows:

· Very low loss factor over a wide frequency range
· Excellent insulation resistance
· Excellent dielectric strength
· Good moisture resistance
· Excellent stability in terms of operating temperature and frequency
· Excellent long-term stability
· Excellent self-healing properties


Polypropylene film capacitors are generally used in high frequency alternating current and pulse applications. They are also used as intermediate circuit capacitors, in switching power supply units (SMPS), electronic ballasts and Snubber applications, frequency differentiation and filter circuits, as well as in energy storage and sampling and holding applications.

Polypropylene film is widely used for power capacitors and offers high performance, efficiency and reliability in a wide range of applications. Typical applications for power capacitors range from industrial drives and eco-current systems (wind, solar, etc.) to uninterruptible power supplies (UPS) and lasers in medical technology.

This text is machine translated.

What kind of Film Capacitors are you looking for?

More interesting products

(*All information is plus legal VAT)