• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICH 30207 Parallel Male Plug 1"

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Operating medium

Compressed Air

Product type

Filler plug

Content

1 pc(s)

Thread size

G1

Manufacturer part #

30207

Device temperature (max.)

150 °C

External thread

1"

Max. operating pressure

60 bar

Material

Brass

Material (details)

Brass, nickel plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 584742 ICH 30207 Parallel Male Plug 1"

What kind of Pneumatics Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)