• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICH PE 06 X 04/52 Pe-Tube 6 X 4 50M Blue

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.46)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ICH PE 06 X 04/52 Pe-Tube 6 X 4 50M Blue

  • 50 m federal
  • High resistance against acids

Technical specifications

Product type

Air hose

Inside diameter

4 mm

Factory colour

Blue

Outside Ø

6 mm

Max. temperature

40 °C

Operating medium

Water

Compressed air

Material

Polyethylene (PE)

Content

50 m

Max. operating pressure

13 bar

Manufacturer part #

PE 06 X 04/52

Length

50 m

Min. temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 583408 ICH PE 06 X 04/52 Pe-Tube 6 X 4 50M Blue

User & Safety Instructions

User & Safety Instructions 583408 ICH PE 06 X 04/52 Pe-Tube 6 X 4 50M Blue

Description

PE-hoses are used as control lines in the control and measuring technology, in the laboratory equipment, in equipment, and container construction, as conveying lines in the food sector. Far-reaching impact strength and resistance to acids, alkalis, salt solutions are characteristic properties of PE.

This text is machine translated.

Scope of delivery

  • 50 metre
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.98€ 28.48*

What kind of Pressure Hoses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)