• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICH Straight piece 20203 External thread: R1/8, R3/8 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Straight piece

External thread

R1/8

R3/8

Manufacturer part #

20203

Type

Conical

Max. operating pressure

60 bar

Operating temperature
Material

Brass

Material properties

nickel plated

Max. ambient temperature

150 °C

What kind of Hose Connectors are you looking for?