• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Icotek 31413.900 angled Black 1 pc(s)

1/2
Collection
Features
angled
Mounting hole
17 mm
Factory colour
Black
Length
49 mm
Width
45 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flange square CONFIX HF

Our service for you

Technical specifications

Features

angled

Factory colour

Black

Length

49 mm

Width

45 mm

Height

32.5 mm

Dim

(L x W x H) 49 x 45 x 32.5 mm

Mounting hole

17 mm

IP54

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

31413.900

Type

31413.900

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1196287 Icotek 31413.900 angled Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1196287 Icotek 31413.900 angled Black 1 pc(s)

Information

Information 1196287 Icotek 31413.900 angled Black 1 pc(s)

Description

The flange angle CONFIX HF is used for the introduction of metric screw (HF-A) or parallel corrugated protective hoses (HF-B) in machines, control panels or switch cabinets.
The hinged cover of the flange angle is non-detachable by a hinge with the mounting housing. The system is thus very easy to install.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)