
Number
Total (€ 43.99 / piece)
€ 43.99
incl. VAT
14-day return policy included
Highlights & Details
Cable router KEL
Our service for you
Technical specifications
- Product type
Cable router
- Factory colour
Black
- Material
Polyamide
- Length
147 mm
- Width
58 mm
- Height
17 mm
- Dim
(L x W x H) 147 x 58 x 17 mm
- Compatible with (details)
6 grommets 21 x 21 mm
1 grommet 41.50 x 42 mm · For 24-pin connectors
- Min. temperature
-40 °C
- Max. temperature
+140 °C
IP54
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
42247
- Type
KEL 24/7
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 418614 Icotek KEL 24/7 Cable router Polyamide Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 418614 Icotek KEL 24/7 Cable router Polyamide Black 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 46.28*
What kind of Cable Grommets & Fillers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























