
Number
Total (€ 39.99 / piece)
€ 39.99
incl. VAT
14-day return policy included
Highlights & Details
Cable grommet KEL-dpz 24
Our service for you
Technical specifications
- Cable bushings: 12 x 3.2 - 6.5 mm, 7 x 4.8 - 9.7 mm, 6 x 7.5 - 12 mm
- Product type
Cable grommet
- Factory colour
Grey
Black
- Material
Polyamide
Elastomer
- Length
147 mm
- Width
58 mm
- Dim
(L x W) 147 mm x 58 mm
- Clamp Ø
3.2 mm
- Terminal Ø (max.)
12 mm
- Min. temperature
-40 °C
- Max. temperature
+90 °C
IP65
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
43710
- Type
KEL-DPZ 24/25
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 418825 Icotek KEL-DPZ 24/25 Cable grommet Terminal Ø (max.) 12 mm Polyamide, Elastomer Grey, Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 418825 Icotek KEL-DPZ 24/25 Cable grommet Terminal Ø (max.) 12 mm Polyamide, Elastomer Grey, Black 1 pc(s)

























