
Number
Total (€ 37.99 / piece)
€ 37.99
incl. VAT
14-day return policy included
Highlights & Details
Cable entry afford series KEL-QUICK
Our service for you
Technical specifications
- Product type
Cable router
- Factory colour
Black
- Material
Polyamide
- Compatible with (details)
10 grommets.
- Min. temperature
-40 °C
- Max. temperature
+140 °C
IP54
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
42410
- Type
KEL-Quick 24/10
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 418783 Icotek KEL-Quick 24/10 Cable router Polyamide Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 418783 Icotek KEL-Quick 24/10 Cable router Polyamide Black 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 41.18€ 40.48*
What kind of Cable Grommets & Fillers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































