
Number
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Highlights & Details
QVT cable gland
Our service for you
Technical specifications
- Product type
Cable grommet
- Features
compartimentable
- Factory colour
Grey
- Material
Polycarbonate (PC)
- Mounting hole
M20
- Compatible with (details)
1 QT
- Min. temperature
-30 °C
- Max. temperature
+100 °C
IP54
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
45695
- Type
QVT 20
- RoHS-compliant
Yes
- Material properties
Polycarbonate
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 418786 Icotek QVT 20 Cable grommet compartimentable Polycarbonate (PC) Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 418786 Icotek QVT 20 Cable grommet compartimentable Polycarbonate (PC) Grey 1 pc(s)
Description
The QVT is a split cable gland and thus allows the introduction of cord sets or finished sets of cables.
This text is machine translated.
This text is machine translated.
Hints
Cable grommet are not included in the delivery.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 16.18€ 15.48*
What kind of Cable Grommets & Fillers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































