• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Icotek KEL-DPZ 32/7 Terminal Ø (max.) 6.5 mm Polyamide, Elastomer Grey 1 pc(s)

1/2
Image similar
Material
Polyamide
Elastomer
Clamp Ø
3.2 mm
Terminal Ø (max.)
6.5 mm
Mounting hole
M32
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Cable grommet KEL-DPZ round

Our service for you

Technical specifications

  • Cable bushings: 7 x 3.2 - 6.5 mm
Factory colour

Grey

Material

Polyamide

Elastomer

Clamp Ø

3.2 mm

Terminal Ø (max.)

6.5 mm

Mounting hole

M32

Min. temperature

-40 °C

Max. temperature

+90 °C

IP66

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

43734

Type

KEL-DPZ 32/7

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 418835 Icotek KEL-DPZ 32/7 Terminal Ø (max.) 6.5 mm Polyamide, Elastomer Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 418835 Icotek KEL-DPZ 32/7 Terminal Ø (max.) 6.5 mm Polyamide, Elastomer Grey 1 pc(s)

More interesting products

(*All information is plus legal VAT)