• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Icotek KEL-SNAP B4 Cable routing frame Polyamide Black 1 pc(s)

Image similar
Product type
Cable routing frame
Material
Polyamide
Factory colour
Black
Compatible with (details)
KEL B
Min. temperature
-40 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Icotek KEL-SNAP B4 Cable Entry System (Black)

Our service for you

Technical specifications

Product type

Cable routing frame

Factory colour

Black

Material

Polyamide

Compatible with (details)

KEL B

Min. temperature

-40 °C

Max. temperature

+140 °C

IP54

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

42038

Type

KEL-SNAP B4

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 418654 Icotek KEL-SNAP B4 Cable routing frame Polyamide Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 418654 Icotek KEL-SNAP B4 Cable routing frame Polyamide Black 1 pc(s)

Description

The KEL-SNAP Snap frame enables a fast and tool-free installation of the KEL cable entry.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)