• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Icotek KTMB-K Cable grommet Terminal Ø (max.) 18 mm Elastomer Grey 1 pc(s)

Image similar
Product type
Cable grommet
Material
Elastomer
Clamp Ø
13 mm
Terminal Ø (max.)
18 mm
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable grommet KTMB

Our service for you

Technical specifications

Product type

Cable grommet

Factory colour

Grey

Material

Elastomer

Length

42 mm

Width

41.5 mm

Dim

(L x W) 42 mm x 41.5 mm

Clamp Ø

13 mm

Terminal Ø (max.)

18 mm

Min. temperature

-40 °C

Max. temperature

+90 °C

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

41480

Type

KTMB-K

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 418755 Icotek KTMB-K Cable grommet Terminal Ø (max.) 18 mm Elastomer Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 418755 Icotek KTMB-K Cable grommet Terminal Ø (max.) 18 mm Elastomer Grey 1 pc(s)

Description

The cable sleeve KTMB (more area) is especially suitable when the cable diameter of the individual wires in the endverdrahtung is not exactly known. The KTMB is not shared and thus for pre-assembled cables are not suitable.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)