• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Icotek PFSZ/SKL 1,5-3,0 Terminal Ø (max.) 3 mm Spring steel 1 pc(s)

Image similar
Product type
Screen holder
Material
Spring steel
Clamp Ø
1.5 mm
Terminal Ø (max.)
3 mm
Compatible with (details)
Bus bar 10 x 3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Icotek PFSZ/SKL 1.5-3.0 EMC Cable Clamp (Ø 3 mm, Stainless Steel)

Our service for you

Technical specifications

Product type

Screen holder

Material

Spring steel

Clamp Ø

1.5 mm

Terminal Ø (max.)

3 mm

Compatible with (details)

Bus bar 10 x 3 mm

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

36787.1

Type

PFSZ/SKL 1,5-3,0

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 418902 Icotek PFSZ/SKL 1,5-3,0 Terminal Ø (max.) 3 mm Spring steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 418902 Icotek PFSZ/SKL 1,5-3,0 Terminal Ø (max.) 3 mm Spring steel 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.