• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Icotek SFS/SKL 1,5-3 Screen holder Terminal Ø (max.) 3 mm Spring steel 1 pc(s)

Image similar
Product type
Screen holder
Material
Spring steel
Clamp Ø
1.5 mm
Terminal Ø (max.)
3 mm
Dim
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Screen holder

Material

Spring steel

Dim
Clamp Ø

1.5 mm

Terminal Ø (max.)

3 mm

Compatible with (details)

DIN rail TS35

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

36810

Type

SFS/SKL 1,5-3

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 418893 Icotek SFS/SKL 1,5-3 Screen holder Terminal Ø (max.) 3 mm Spring steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 418893 Icotek SFS/SKL 1,5-3 Screen holder Terminal Ø (max.) 3 mm Spring steel 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.