• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICY BOX 60475 DisplayPort Adapter Black 0 mm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

TV/monitor Adapter

Connection type

DisplayPort

Type A

HDMI plug

Type B

HDMI plug

Cable length

0 mm

Factory colour

Black

Video resolution

3840 x 2160 Pixel

Connector version

straight

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Depth

165 mm

Height

10 mm

Width

25 mm

Display resolution

3840 x 2160 Pixel

Design height

10 mm

Weight

31 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2842248 ICY BOX 60475 DisplayPort Adapter Black 0 mm

Description


DisplayPort™ on HDMI®, it never used to be
Fortunately, today! The IB-AC508a DisplayPort™ to HDMI® Adapter connects DisplayPort™ outputs such as from a laptop or desktop PC to HDMI devices such as TVs, monitors, etc. With DisplayPort™ 1.2 and HDMI® specifications, this adapter can display up to 3 Gbps video bandwidth and Ultra HD 4k (3840x2160 @30Hz) resolution. No extra driver is needed, the IB-AC508a works per

How would it be?
If one would not have to look at a small monitor any more, but could see everything in a larger display with Ultra HD resolution? Wouldn't that be tempting?

Everything you need WAS
Using the DisplayPort™ 1.2 port as an input interface, you can use a laptop or desktop PC as the source for the movie file (or with known video-on-demand programs on the Internet) - provided that the device has such a DisplayPort™ port.

And on the other side...
You need an HDMI® connection. That means if you have a television with such a connection, you can enjoy your videos/pictures/... with a resolution of up to 3840 x 2160 pixels at 30 Hz picture repetition rate.

This text is machine translated.

Features

  • Connection 1: DisplayPort
  • Connection 2: HDMI
  • Connector 1 Gender: Male. Weight: 31 g
  • Width: 25 mm
  • Depth: 165 mm Quantity per pack: 1 pieces(s)
  • Package width 20 mm
  • Packaging depth 100 mm. Shipping box width 230 mm
  • Length of shipping box 215 mm
  • Shipping box height 220 mm

More interesting products

(*All information is plus legal VAT)