• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICY BOX 61028 2.5" hard disk casing 2.5 inch USB C® (USB 3.2 2nd gen)

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ICY BOX IB-RD2253-C31 6.35 cm (2.5") RAID hard drive casing

  • Data availability - external and compact
  • Versatility - RAID mode 1/0/JBOD (LARGE)/ SINGLE
  • Performance advantage - with USB 3.2 Gen 2 transfer rates of up to 10 Gbit/s.
  • High-quality - made from durable aluminum and robust plastic
  • Compatibility - Windows®, MacOS® or Chrome OS™

Technical specifications

HDD connection

SATA I

SATA II

SATA III

Product type

2.5" hard disk casing

Max. hard drive height

9.5 mm

Factory colour

Black

Features

RAID enabled

Weight

187 g

Material

Aluminium

Dim

(W x H x D) 84 x 26 x 130 mm

Suitable for hard drive sizes (HDD/SSD)

2.5 inch

Width

84 mm

Height

26 mm

Depth

130 mm

Interfaces

USB C® (USB 3.2 2nd gen)

Power supply (LOV)

mains-powered

Compatible with

SATA SSD

Storage media features

RAID-compatible

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2992814 ICY BOX 61028 2.5" hard disk casing 2.5 inch USB C® (USB 3.2 2nd gen)

User & Safety Instructions

User & Safety Instructions 2992814 ICY BOX 61028 2.5" hard disk casing 2.5 inch USB C® (USB 3.2 2nd gen)

Description


Resilience or performance
Double the security of your data by mirroring with RAID 1 or bring the power of your drives and the data transfer rates to the limit with RAID 0. Use each installed drive separately in SINGLE mode or all available storage space in LARGE mode.

Start the data turbo
USB 3.2 Gen 2 lets you transfer data at up to 10 Gbps and lets you forget about waiting times. Data is transferred to the drives in seconds. In order to make the IB-RD2253-C31 fit your equipment, it is equipped with a USB Type C® cable as well as a Type A cable.

Compact and robust
The housing is made of aluminum and therefore very durable. With passive cooling and designed without fan, both professional and private workstations benefit from this very low-noise equipment. A status-LED informs you about the current affairs of the drives at all times.

RAID enclosure with four modes
The IB-RD2253-C31 has a total of four RAID modes. You can use RAID 1 for data security or RAID 0 for better performance or SINGLE and LARGE for special use cases.

Compact but spacious
With space for two 6.35 cm (2.5 inch) SATA SSD, the IB-RD2253-C31 offers plenty of storage capacity with uncompromising small housing size and makes this compact RAID housing Ideal for mobile use.

Quiet operation
Due to the fan-less design the casing works completely without noise. Thanks to the efficient heat dissipation properties of the aluminum housing your drives remain at an optimum temperature.

Data transfer with highest speed
With USB 3.2 Gen 2 you can experience data transfer at up to 10 Gbit/s. Any data of any size is transferred to the drive within a few seconds and can be retrieved equally quickly.

Plug & Play
Simply connect and start: Once the memory is installed, you can easily connect the IB-RD2253-C31 to the computer, switch it on and use it immediately without any additional software.

This text is machine translated.

Scope of delivery

  • ICY BOX IB-RD2253-C31 6.35 cm (2.5") RAID hard drive casing
  • USB Type-C® cable
  • USB Type-A cable
  • Power supply unit
  • Screw set with screwdriver
  • Manual

System requirements

  • Windows®
  • MacOS ®
  • Chrome OS™
  • A free USB 3.2 Gen 2 Type-C® or Type-A connection
  • A free 230 V EU-socket

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)