• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink UA0107 3.5" hard disk casing 3.5 inch USB A (USB 3.2 1st gen)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink® hard disk casing 3.5 inch, SATA, USB 3.0, aluminum, black

  • External USB 3.0 hard disk casing
  • Suitable for 3.5" SATA HDD
  • Transfer rate: Up to 5 Gbit/s.
  • Backward compatible with USB 2.0, 1.1
  • Housing made of high-quality aluminum
  • Hot Plug or Plug & Play
  • No driver installation
  • USB 3.0 connection cable and power supply 12V / 2A included in delivery
  • Supports hard disks up to 10 TB
  • Suitable for Windows XP/Vista/7/8/10 and Mac

Technical specifications

HDD connection

SATA III

Product type

3.5" hard disk casing

Max. hard drive height

26 mm

Factory colour

Black

Weight

540 g

Material

Aluminium

Dim

(W x H x D) 110 x 31 x 185 mm

Suitable for hard drive sizes (HDD/SSD)

3.5 inch

Width

110 mm

Height

31 mm

Depth

185 mm

Interfaces

USB A (USB 3.2 1st gen)

Power supply (LOV)

mains-powered

Supported HDD size (max.)

10 TB

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2159065 LogiLink UA0107 3.5" hard disk casing 3.5 inch USB A (USB 3.2 1st gen)

Description

External aluminum housing from LogiLink for installation and operation of 3.5 inch S-ATA hard disks. Standardized size. Compatible with all 3.5" S-ATA hard disks. The connection is made at the PC or Notebook via the fast USB 3.0 Super Speed interface. USB is the abbreviation for Universal Serial Bus and works with a transfer rate of up to 5 Gbit/s. The connection is very easy and the device is automatically recognized by modern operating systems.

This text is machine translated.

Scope of delivery

  • Hard disk case
  • USB 3.0 cable
  • Screwdriver and screws
  • Power supply unit
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)