• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value 16.99.4214 2.5" hard disk casing 2.5 inch USB C®

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

VALUE External HDD/SSD Enclosure, 2.5", SATA 6.0 Gb/s to USB 3.2 Gen 1 Type C enclosure

  • Transparent empty housing with USB type C connector
  • 6 Gbit/s SATA internal interface
  • External interface USB Type C
  • Maximum data transfer rates of up to 5 Gbit/s.
  • It supports 2.5" HDD/SSD with SATA port and a height of up to 9.5 mm
  • Plug & Play
  • Transparent plastic housing

Technical specifications

HDD connection

SATA 6 Gbps

Product type

2.5" hard disk casing

Factory colour

Transparent

Weight

51.7 g

Material

Plastic

Dim

(W x H x D) 100 x 50 x 150 mm

Suitable for hard drive sizes (HDD/SSD)

2.5 inch

Width

100 mm

Height

50 mm

Depth

150 mm

Interfaces

USB C®

Power supply (LOV)

via USB

Compatible with

SATA SSD

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2887689 Value 16.99.4214 2.5" hard disk casing 2.5 inch USB C®

Description

Transparent empty housing for 2.5" SSDs/HDDs, for connection via USB 3.1 / USB 3.2 Gen 1 Type C

This text is machine translated.

Hints

Note: In accordance with the current specifications of USB.org, we have adapted the technical specifications of our USB 3 products. The new label for the already known USB specifications was changed to USB 3.2 1st Gen (previously USB 3.0 or USB 3.1 1st Gen 1 3.1) and USB 3.2 2nd Gen 2 (previously USB 1 or USB 3.1 1st Gen 2).

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)