
Number
M.2 SATA/NVMe SSD enclosure with USB 3.2 Gen 2 Type C® and RGB lighting
Highlights & Details
- Supports NVMe SSD with M-Key base
- Supports SSDs in sizes 22x 30/42/60/80 mm
- RGB light indicates power supply
- USB 3.2 Gen 2 Type-C ® to Type-C®/A host connection cable (50 cm) with a transfer rate of up to 10 Gbps
- Includes heat conduction pad for heat dissipation
Technical specifications
- Plug & Play: Yes
- Supported M.2 Keys: M-Key
- Cable length: 50 cm
- RTL9210CG chipset
- Cooling: Passive
- LED: RGB lighting
- Product type
M.2 SSD enclosure
- HDD connection
M.2 PCIe NVMe
M.2 SATA
- Compatible with
2230
2242
2260
2280
- Interfaces
USB C®
- Transfer rate
10 GBit/s
- Power supply (LOV)
via USB
- Features
Hot swappable
- Storage media features
UASP support
- Material
Aluminium
- Factory colour
Grey
- Width
32 mm
- Height
12 mm
- Depth
107 mm
- Dim
(W x H x D) 32 x 12 x 107 mm
- Weight
0.057 kg
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3778970 ICY BOX IB-1826MCL-CU31 M.2 SSD enclosure USB C® 10 GBit/s M.2 PCIe NVMe, M.2 SATA 2230, 2242, 2260, 2280 61188
User & Safety Instructions
User & Safety Instructions 3778970 ICY BOX IB-1826MCL-CU31 M.2 SSD enclosure USB C® 10 GBit/s M.2 PCIe NVMe, M.2 SATA 2230, 2242, 2260, 2280 61188
Description
Aesthetic RGB illumination
The built-in RGB lighting gives your setup a modern look and simultaneously displays the operating status. It combines functionality with style for an eye-catching appearance.
M.2 SATA & NVMe®
Compatible with both SATA and NMEA® SSDs that use an M-Key connector, it supports SSDs in sizes 2230, 2242, 2260 and 2280 for maximum flexibility.
High-speed USB Type-C®
Equipped with a USB 3.2 Gen 2 Type-C® to Type-C®/A combination cable (60 cm), you can enjoy transfer rates of up to 10 Gbps across different host devices.
Heat dissipation
The included heat transfer pad efficiently transmits heat from the SSD to the enclosure, helping to maintain stable performance during intensive use.
Hot Swap support
Simply change drives without shutting down your system. Ideal for fast upgrades, backups or access to several SSDs without downtime.
This text is machine translated.
Scope of delivery
- 1X IB-1826MCL-CU31
- 1x USB 3.2 Gen 2 Type-C ® zu Type-C ® /A cable, 50 cm
- 1x heat conduction pad
- 1x screw
- 1x Screwdriver
- 1x user manual
System requirements
- Windows®, MacOS®, Linux®
- A free USB Type-C® or Type-A port
On your computer














