
Number
Transcend M.2 PCIe/SATA SSD enclosure kit
Highlights & Details
- Portable design with massive heat dissipation
- Supported M.2 form factors
- 10 Gbit/s fast performance
- USB Type-A and Type-C are supported
Technical specifications
- Product type
M.2 SSD enclosure
- HDD connection
M.2 PCIe NVMe
M.2 SATA
- Compatible with
2230
2242
2260
2280
- Supported HDD size (max.)
8 TB
- Interfaces
USB C® (USB 3.2 2nd gen)
- Transfer rate
10 GBit/s
- Factory colour
Black (matt)
- Width
34.4 mm
- Height
112.6 mm
- Depth
15.4 mm
- Dim
(W x H x D) 34.4 x 112.6 x 15.4 mm
- Weight
57 g
- Wireless charging
No
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3308021 Transcend TS-CM10G M.2 SSD enclosure USB C® (USB 3.2 2nd gen) 10 GBit/s M.2 PCIe NVMe, M.2 SATA 2230, 2242, 2260, 2280 T
Warranty Terms
Warranty Terms 3308021 Transcend TS-CM10G M.2 SSD enclosure USB C® (USB 3.2 2nd gen) 10 GBit/s M.2 PCIe NVMe, M.2 SATA 2230, 2242, 2260, 2280 T
Description
This text is machine translated.
Scope of delivery
- Housings
- Heat-conductive pad
- Rubber clip
- Rubber cover
- USB-type C-to-type C cable
- USB type-C to type A cable
- Quick guide.


