• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-N2N-100 M.2 SSD enclosure USB C® (USB 3.1 2nd gen) 10 GBit/s USB C® (USB 3.1 2nd gen) 22110, 2230, 2260, 22

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

491 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

M.2 NvME&SATA SSD Enclosure

  • Dual M.2 Protocol Support
  • Extended Size Support

Technical specifications

Product type

M.2 SSD enclosure

HDD connection

USB C® (USB 3.1 2nd gen)

Compatible with

22110

2230

2260

2280

2242

Interfaces

USB C® (USB 3.1 2nd gen)

Transfer rate

10 GBit/s

Power supply (LOV)

via USB

Storage media features

M.2 slot

Material

ABS-PC

Factory colour

Black

Width

52 mm

Height

67 mm

Depth

13 mm

Dim

(W x H x D) 52 x 67 x 13 mm

Weight

61 g

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771031 Renkforce RF-N2N-100 M.2 SSD enclosure USB C® (USB 3.1 2nd gen) 10 GBit/s USB C® (USB 3.1 2nd gen) 22110, 2230, 2260, 22

Description

Features

  • Dual M.2 Protocol Support : compatibility with M.2 NVMe (M-Key / B+M Key) and M.2 SATA (B+M Key) SSDs.
  • Extended Size Support
  • Sleek & Portable: Modern, space-saving design with a USB-C® port for fast connectivity.

Scope of delivery

  • Unit
  • USB Cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)