• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICY BOX 60509 M.2 SSD enclosure 2230, 2242, 2260, 2280 USB C® (USB 3.2 2nd gen)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ICY BOX M.2 NVME SSD Housing with write protection IB-1817M-C31 USB type C™

  • High-quality aluminum casing in innovative cooling ribbed design
  • Connection to the host computer: USB 3.1 (Gen 2) Type C™, up to 10 Gbps
  • Supports PCIe 3.0 x2 data transfer rates of up to 1000 megabytes per second
  • M-Key socket for NVMe SSDs, 22x 30/42/60/80 mm
  • Has additional, patented heat sink and heat conduction pad inside
  • Activation of write protection via switch
  • LED for operation, access and write protection
  • Supports Windows®, MacOS®

Technical specifications

Product type

M.2 SSD enclosure

HDD connection

M.2 PCIe NVMe

Compatible with

2230

2242

2260

2280

Supported HDD size (max.)

8 TB

Interfaces

USB C® (USB 3.2 2nd gen)

Transfer rate

10 GBit/s

Power supply (LOV)

via USB

Storage media features

Write protection

Material

Aluminium

Factory colour

Black/grey

Width

100 mm

Height

200 mm

Depth

25 mm

Dim

(W x H x D) 100 x 200 x 25 mm

Weight

205 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1931851 ICY BOX 60509 M.2 SSD enclosure 2230, 2242, 2260, 2280 USB C® (USB 3.2 2nd gen)

Description

Fast and mobile
With the external USB 3.1 type C™ housing IB-1817M-C31 an NVMe SSD can be taken along quickly and easily. It allows access to M.2 data carriers of up to 2TB, no matter which host computer it is connected to.

Always stay cool
The patented cooling plate passes the waste heat generated by the SSD to the housing and thus optimally cools the SSD. This prevents the usual premature reduction of the transmission rate to protect against overheating. With the IB-1817M-C31, data can be sent permanently from A to B at maximum transmission rate of up to 10 Gbit/s.

Time is precious
The IB-1817M-C31 is compatible with 30, 42, 60 and 80mm M.2 SSDs and is suitable for a wide range of applications such as high-speed storage, disk cloning, or running a mobile operating system. All this happens with a data transfer rate of up to 1000 MB per second. Compared to data transfer with a SATA drive, the transfer rate is almost doubled.

Click - secure
With the IB-1817M-C31 sensitive data on the installed M.2 SSD can be protected against changes and released again by means of switches. With the supplied practical mini-tool and a small hand movement, the switch of the IB-1817M-C31 can be moved to the desired position. Click - secure.

This text is machine translated.

Scope of delivery

  • IB-1817M-C31 (SSD not included)
  • Type C™ to Type C™ cable (20 cm)
  • Type C™ to Type A cable (20 cm)
  • Silicon heat conductive pad
  • Heat Sinks
  • Tool for write protection switch
  • Screwdriver
  • Set of screws
  • Quick installation guide

System requirements

  • Windows®, MacOS®.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)