• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICY BOX IB-2227StS 3.5" HDD caddy

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

3.5" HDD caddy

Size

3.5 inch

Dim

(W x H x D) 102 x 25 x 133 mm

Lockable

Yes

Design height

25 mm

Weight

257 g

Control LEDs

Yes (power)

Width

102 mm

Height

25 mm

Depth

133 mm

Factory colour

Black

Format

2.5 inch

Wireless charging

No

Transfer rate

6 GBit/s

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2840537 ICY BOX IB-2227StS 3.5" HDD caddy

Description


Hard disk drive space
Installed in a 3.5" slot, each hard disk has a separate slot, in which it can be easily mounted and then removed. The installation and removal of the hard disks is carried out without any tools.

Safe and secure, every time
Both hard disk carriers can be closed or closed separately. Unauthorized persons cannot access the hard discs. Internally, the changing frame is connected via 2x SATA connectors. For the LED displays, there are two separate 4-pin connectors.

Cool and stable
The housing is primarily made of metal, whereby the front panel is manufactured still extra from high quality aluminum. Metals are known for their excellent thermal conductivity (passive convection). It provides for a certain cooling, without making the clip-on frame louder in use.

This text is machine translated.

Features

  • Size (Imperial): 3.5" (8.89 cm)
  • Type: Storage drive container
  • HDD size: 2.5 inch. Width 102 mm
  • Depth: 133 mm
  • Height 25 mm. Package width 126 mm
  • Packaging depth 175 mm
  • Packaging height 52 mm. Quantity per pack: 1 pieces(s)
  • Supplied cable: Performance
  • SATA
  • Number of attached slide locks: 2 pieces(s). Country of origin: China