
Highlights & Details
Card reader 4-in-1 SD®/micro SD®/MS/compact flash
- Integrated cable
Technical specifications
- Material: Aluminium
- Data transfer rate: Up to 5 Gbit/s.
- Plug & Play: Yes
- GL3233 chipset
- Product type
External memory card reader
- Interfaces
USB A (USB 3.2 1st gen)
USB C® (USB 3.2 1st gen)
- Supported memory cards
microSDHC
microSDXC
microSD
SDHC
SDXC
SD
Memory Stick
Memory Stick PRO
Memory Stick Duo
Memory Stick PRO Duo
Show more
- Factory colour
Black
- Width
660 mm
- Height
15 mm
- Depth
55 mm
- Weight
0.065 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3778990 ICY BOX IB-CR302-CU3 External memory card reader USB A (USB 3.2 1st gen), USB C® (USB 3.2 1st gen) Black
User & Safety Instructions
User & Safety Instructions 3778990 ICY BOX IB-CR302-CU3 External memory card reader USB A (USB 3.2 1st gen), USB C® (USB 3.2 1st gen) Black
Description
Multi-card compatibility - This card reader supports a variety of multimedia cards, including SD, Micro SD, MS and Compact Flash, with storage capacities of up to 2 TB. It is perfect for daily data backups and professional media storage.
Compact design – with dimensions of only 67.98 mm x 56.98 mm x 15.6 mm, the IB-CR302-CU3 is light and portable, making it Ideal for photographers and travellers. Despite its small size, it is robust enough for frequent use and transport.
Integrated cable – The integrated 500-mm cable makes additional cable unnecessary and provides for a proper connection to your computer. This design improves mobility by reducing cable clutter and ensuring you always have the connection you need.
Large selection of cards – compatible with SD (SD/SDHC/SDXC), micro SD (micro SD/micro SDHC/micro SDXC), MS (MS/MS pro/MS duo/MS pro duo duo duo duo duo duo duo duo duo duo duo duo duo duo duo duo duo duo duo duo) and compact flash cards, it covers all your storage needs.
This text is machine translated.
Features
- USB 3.2 Gen 1 Type-A with data transfer rate of up to 5 Gbit/s.
Scope of delivery
- 1X IB-CR302-CU3
- 1x user manual
Hints
System requirements
- Windows®
- MacOS ®
- Linux
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























