
Number
Total (€ 75.99 / piece)
€ 75.99
incl. VAT
14-day return policy included
Highlights & Details
Transcend 32GB SDHC Card Premium Class 10
- 16 GB storage capacity
- Class 10
- 30 year conditional guarantee from the manufacturer
Technical specifications
- Product type
SDHC card
- Memory capacity
32 GB
- Speed class
Class 10
- Reading
30 MBps
- Writing
15 MBps
- Type
Industrial
- Depth
200 mm
- Height
50 mm
- Width
150 mm
- Weight
20 g
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 413179 Transcend Premium SDHC card 32 GB Class 10
Information
Information 413179 Transcend Premium SDHC card 32 GB Class 10
Warranty Terms
Warranty Terms 413179 Transcend Premium SDHC card 32 GB Class 10
Description
Since the video and audio quality of high-tech devices is constantly improving, a higher speed and more storage space is also needed, in order to store the high-resolution digital images.
Transcend's SDHC-cards conform to the new class 10-specification and offer transfer rates of up to 20MB/sec. with devices that support SD 3.0. This gives your device a very quick response while recording and while viewing the files.
The SDHC class 10-series offers more storage space and improved recording efficiency with support for the FAT 32 file formats. With 16 GB storage space you can store your complete collection of music or photos on the latest high-resolution digital cameras, HDTV digital video cameras, PDAs and other devices.
Transcend's SDHC-cards conform to the new class 10-specification and offer transfer rates of up to 20MB/sec. with devices that support SD 3.0. This gives your device a very quick response while recording and while viewing the files.
The SDHC class 10-series offers more storage space and improved recording efficiency with support for the FAT 32 file formats. With 16 GB storage space you can store your complete collection of music or photos on the latest high-resolution digital cameras, HDTV digital video cameras, PDAs and other devices.
Scope of delivery
- Memory card.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 106.47*
What kind of SD Cards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































