
Highlights & Details
Transcend SDHC Card Premium 300 S 32GB Class 10 UHS-I
- 16GB memory capacity
- Class 10 and UHS-I support
- Read/write speeds of up to 95 MB/s or 45 MB/s
- Exclusive RecoveRx Photo Recovery Software
- This text is machine translated.
Technical specifications
- Product type
SDHC card
- Memory capacity
32 GB
- Speed class
Class 10
UHS-I
UHS-Class 1
- Reading
95 MBps
- Writing
20 MBps
- Depth
200 mm
- Height
50 mm
- Width
150 mm
- Weight
10 g
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1678443 Transcend Premium 300S SDHC card 32 GB Class 10, UHS-I, UHS-Class 1
Information
Information 1678443 Transcend Premium 300S SDHC card 32 GB Class 10, UHS-I, UHS-Class 1
Warranty Terms
Warranty Terms 1678443 Transcend Premium 300S SDHC card 32 GB Class 10, UHS-I, UHS-Class 1
Description
The V30-Conformity applies only for cards with a capacity from 64 GB.
For those moments of everyday life
Keep this moment by holding the right memory card for your camera. The SDXC/SDHC memory cards from Transcend 300S are characterised by high capacities and excellent performance and are excellent for the moment of everyday life for always remember to keep track of.
Impressive performance
Transcend SDXC/SDHC300S memory cards fulfill with read/write speeds of up to 95 MB/s or 45 MB/s both the UHS speed class 3 (U3) as well as the UHS Video Speed Class 30 (V30) standards for 4K Ultra HD video recordings.
U3 and V30-Conformity applies only for cards with a capacity from 64 GB.
Save as much as you want
With a storage capacity of up to 512 GB enable the SDXC/SDHC300S memory cards by transcend the recording of thousands of photos and long hours of full-HD videos, so that you can concentrate on the unique moments, rather than worrying about the memory consumption.
Extremely tough
In order to offer you the best performance and stability, Transcend's memory cards under the following extreme conditions tested.
Water: meet the JIS IPX7 standards and are waterproof up to 1 m depth for up to 30 minutes
Temperatures: hold extreme temperatures from -25° to 85°C.
Electro-static: meet the EMC IEC61000-4-2 standards and keep static electricity stand
X-rays: meet the ISO 7816-1 standards and are also resistant to the x-rays airport security checks
Physical stress: Shock and vibration-proof as well as resistant to bending and turning.
RecoveRx Software
Transcend offers the exclusive RecoveRx data recovery software, with which the Transcend memory medium thoroughly after traces of deleted photos, documents, music and videos to browse.
This text is machine translated.
Scope of delivery
- SDHC-card
Frequently Bought Together
(*All information is plus legal VAT)€ 46.48*
What kind of SD Cards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























