
Number
Total (€ 49.99 / piece)
€ 49.99
incl. VAT
14-day return policy included
Highlights & Details
Transcend TS2GSDC SD card Industrial 2 GB Industrial-grade
- 2 GB storage capacity
- Class 2
- 30 year conditional guarantee from the manufacturer
Technical specifications
- Product type
SD card
- Memory capacity
2 GB
- Storage media features
Industrial-grade
- Type
Industrial
- Depth
200 mm
- Height
50 mm
- Width
150 mm
- Type
SD card
- Weight
20 g
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 992826 Transcend TS2GSDC SD card Industrial 2 GB Industrial-grade
Information
Information 992826 Transcend TS2GSDC SD card Industrial 2 GB Industrial-grade
Warranty Terms
Warranty Terms 992826 Transcend TS2GSDC SD card Industrial 2 GB Industrial-grade
Description
The Transcend SD card is ideal for use in cameras or other mobile devices.
Scope of delivery
- Memory card.
Hints
Please make sure your device is suitable for more than 1 GB memory capacity.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 65.96*
What kind of SD Cards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























