
Number
Total (€ 48.99 / piece)
€ 48.99
incl. VAT
Only 9 Piece(s) available
Highlights & Details
Transcend SDXC Card Premium 300 S 128GB Class 10 UHS-I
- 128 GB storage capacity
- Class 10 and UHS-I support
- U3 and V30-Conformity
- Read/write speeds of up to 95 MB/s or 45 MB/s
- Exclusive RecoveRx Photo Recovery Software
- This text is machine translated.
Technical specifications
- Product type
SDXC card
- Memory capacity
128 GB
- Speed class
Class 10
UHS-I
UHS-Class 1
- Reading
100 MBps
- Writing
25 MBps
- Depth
200 mm
- Height
50 mm
- Width
150 mm
- Weight
10 g
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1678446 Transcend Premium 300S SDXC card 128 GB Class 10, UHS-I, UHS-Class 1
Warranty Terms
Warranty Terms 1678446 Transcend Premium 300S SDXC card 128 GB Class 10, UHS-I, UHS-Class 1
Description
Transcend SDXC/SDHC memory cards offer the necessary 300 S performance and capacity to the full power of your UHS-I-compliant DSLR camera and camcorder. In addition to the high transfer speeds, the cards are UHS Video Speed Class 30 (V30)-compliant, what smooth, uninterrupted 4K video recordings.
The V30-Conformity applies only for cards with a capacity from 64 GB.
For those moments of everyday life
Keep this moment by holding the right memory card for your camera. The SDXC/SDHC memory cards from Transcend 300S are characterised by high capacities and excellent performance and are excellent for the moment of everyday life for always remember to keep track of.
Impressive performance
Transcend SDXC/SDHC300S memory cards fulfill with read/write speeds of up to 95 MB/s or 45 MB/s both the UHS speed class 3 (U3) as well as the UHS Video Speed Class 30 (V30) standards for 4K Ultra HD video recordings.
U3 and V30-Conformity applies only for cards with a capacity from 64 GB.
Save as much as you want
With a storage capacity of up to 512 GB enable the SDXC/SDHC300S memory cards by transcend the recording of thousands of photos and long hours of full-HD videos, so that you can concentrate on the unique moments, rather than worrying about the memory consumption.
Extremely tough
In order to offer you the best performance and stability, Transcend's memory cards under the following extreme conditions tested.
Water: meet the JIS IPX7 standards and are waterproof up to 1 m depth for up to 30 minutes
Temperatures: hold extreme temperatures from -25° to 85°C.
Electro-static: meet the EMC IEC61000-4-2 standards and keep static electricity stand
X-rays: meet the ISO 7816-1 standards and are also resistant to the x-rays airport security checks
Physical stress: Shock and vibration-proof as well as resistant to bending and turning.
RecoveRx Software
Transcend offers the exclusive RecoveRx data recovery software, with which the Transcend memory medium thoroughly after traces of deleted photos, documents, music and videos to browse.
This text is machine translated.
The V30-Conformity applies only for cards with a capacity from 64 GB.
For those moments of everyday life
Keep this moment by holding the right memory card for your camera. The SDXC/SDHC memory cards from Transcend 300S are characterised by high capacities and excellent performance and are excellent for the moment of everyday life for always remember to keep track of.
Impressive performance
Transcend SDXC/SDHC300S memory cards fulfill with read/write speeds of up to 95 MB/s or 45 MB/s both the UHS speed class 3 (U3) as well as the UHS Video Speed Class 30 (V30) standards for 4K Ultra HD video recordings.
U3 and V30-Conformity applies only for cards with a capacity from 64 GB.
Save as much as you want
With a storage capacity of up to 512 GB enable the SDXC/SDHC300S memory cards by transcend the recording of thousands of photos and long hours of full-HD videos, so that you can concentrate on the unique moments, rather than worrying about the memory consumption.
Extremely tough
In order to offer you the best performance and stability, Transcend's memory cards under the following extreme conditions tested.
Water: meet the JIS IPX7 standards and are waterproof up to 1 m depth for up to 30 minutes
Temperatures: hold extreme temperatures from -25° to 85°C.
Electro-static: meet the EMC IEC61000-4-2 standards and keep static electricity stand
X-rays: meet the ISO 7816-1 standards and are also resistant to the x-rays airport security checks
Physical stress: Shock and vibration-proof as well as resistant to bending and turning.
RecoveRx Software
Transcend offers the exclusive RecoveRx data recovery software, with which the Transcend memory medium thoroughly after traces of deleted photos, documents, music and videos to browse.
This text is machine translated.
Scope of delivery
- SDXC card.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 54.48*
What kind of SD Cards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























