
Number
Total (€ 91.99 / piece)
€ 91.99
incl. VAT
14-day return policy included
Highlights & Details
Transcend SDHC card 16GB Class 10 UHS-1 Ultimate
- 16GB memory capacity
- UHS-1 and class 10
- Read speeds of up to 90MB/s
Technical specifications
- Product type
SDHC card
- Memory capacity
16 GB
- Speed class
Class 10
UHS-I
- Reading
90 MBps
- Writing
30 MBps
- Type
Industrial
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 416849 Transcend Ultimate SDHC card 16 GB Class 10, UHS-I
Information
Information 416849 Transcend Ultimate SDHC card 16 GB Class 10, UHS-I
Warranty Terms
Warranty Terms 416849 Transcend Ultimate SDHC card 16 GB Class 10, UHS-I
Description
Transcend's new SDHC10 ultra high speed (UHS-1) memory cards combine the fastest SDHC speed class available on the market (class 10) with the new ultra fast UHS-1 standard. With unbelievable read speeds of up to 85MB per second they unleash the full potential of any UHS-1 capable device.
Due to their high speed, the new UHS-1 cards are the ideal upgrade for modern, high-end DSLR cameras and full-HD camcorders with UHS-1 support. They offer improved camera reaction times and enable smooth full HD recordings, as well as lag-free continuous shooting.
To ensure that your data does not lose quality over time, each Transcend memory card is equipped with integrated ECC (Error Correction Code), which automatically detects and removes errors during data transfers.
Note: Transcend's UHS-1 cards are compatible with all SDHC/SDXC enabled devices. The full UHS-1 speed can only be achieved by devices which support UHS-1, however. For example, the cards also work in SDHC/SDXC compatible cameras but then only achieve the usual SDHC/SDXC transfer rates.
This text is machine translated.
Due to their high speed, the new UHS-1 cards are the ideal upgrade for modern, high-end DSLR cameras and full-HD camcorders with UHS-1 support. They offer improved camera reaction times and enable smooth full HD recordings, as well as lag-free continuous shooting.
To ensure that your data does not lose quality over time, each Transcend memory card is equipped with integrated ECC (Error Correction Code), which automatically detects and removes errors during data transfers.
Note: Transcend's UHS-1 cards are compatible with all SDHC/SDXC enabled devices. The full UHS-1 speed can only be achieved by devices which support UHS-1, however. For example, the cards also work in SDHC/SDXC compatible cameras but then only achieve the usual SDHC/SDXC transfer rates.
This text is machine translated.
Scope of delivery
- Memory card
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 97.48*
What kind of SD Cards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























