
Highlights & Details
Transcend external memory card reader RDF8K2 USB 3.1 Gen1
- USB 3.1 Gen 1 interface
- Supports SDHC UHS-I, SDXC UHS-I, micro SDHC UHS-I, micro SDXC UHS-I and UDMA7 CompactFlash memory cards
- An LED indicates the activity during data transmission
- Free download of RecoveRx data recovery software
Technical specifications
- Product type
External memory card reader
- Interfaces
USB A (USB 3.2 1st gen)
- Supported memory cards
SD
SDHC
SDXC
microSD
microSDHC
microSDXC
CompactFlash Typ I/II
- Factory colour
Multicolour
- Width
68 mm
- Height
15 mm
- Depth
45 mm
- Weight
32 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1929824 Transcend TS-RDF8K2 External memory card reader USB A (USB 3.2 1st gen) Multicolour
User & Safety Instructions
User & Safety Instructions 1929824 Transcend TS-RDF8K2 External memory card reader USB A (USB 3.2 1st gen) Multicolour
Conformity certificate
Conformity certificate 1929824 Transcend TS-RDF8K2 External memory card reader USB A (USB 3.2 1st gen) Multicolour
Warranty Terms
Warranty Terms 1929824 Transcend TS-RDF8K2 External memory card reader USB A (USB 3.2 1st gen) Multicolour
Description
Free RecoveRx software
The RDC8 card reader supports the exclusive RecoveRx software, which can be downloaded free of charge from the Transcend website. The easy-to-use application allows you to search the storage medium thoroughly for any leftovers that can be recovered. It supports USB sticks, memory cards, MP3 players, external hard disks and SSDs.
This text is machine translated.
Scope of delivery
- Card reader RDF8K2 white
- USB cable.
Frequently Bought Together
(*All information is plus legal VAT)€ 65.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























