• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ideal Office 1135 Trimmer guillotine A4 Cutting power A4 80 g/m²: 22 Sheet

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trimmer guillotine 1135 A4

  • Cutting length 350 mm
  • Nachschleifbare knife set of Solinger cutlery steel
  • Solid full metal construction
  • DIN and angle markings on the cutting table
  • EASY-LIFT the innovative release lever to raise the crimping
  • Award image for Ideal Office 1135 Trimmer guillotine A4 Cutting power A4 80 g/m²: 22 Sheet

Technical specifications

  • Table size: 304 x 385 mm
  • Format division: A4 to A6, angle markings
Product type

Trimmer guillotine

Paper size (max.)

A4

Cutting power A4 80 g/m²

22 Sheet

Cutting length

35 mm

Size grid

Yes

Width

58.5 mm

Height

32.5 mm

Depth

34 mm

Material

Metal

Table width

30.4 mm

Desk depth

38.5 cm

Actuation type (push)

Automatic

Safety equipment type

Hand guard

Table dimensions

304 x 385 mm

Product type description

Très grande facilité d'utilisation grâce au dispositif de pression automatique.

Content

1 pc(s)

Cutting height

25

Cutting length

35

Weight

4.5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1426546 Ideal Office 1135 Trimmer guillotine A4 Cutting power A4 80 g/m²: 22 Sheet

User & Safety Instructions

User & Safety Instructions 1426546 Ideal Office 1135 Trimmer guillotine A4 Cutting power A4 80 g/m²: 22 Sheet

User & Safety Instructions 1426546 Ideal Office 1135 Trimmer guillotine A4 Cutting power A4 80 g/m²: 22 Sheet

Description

Automatic pressing for precise, comfortable cutting. EASY-LIFT the innovative release lever to raise the pressure for a simple clippings collection. Large cutting table in stable metal construction. Nachschleifbare knife set of Solinger cutlery steel. Sturdy blade angle cast aluminum and two way ball bearing blade axis for precise cuts. Transparent blade guard with integrated cutting meter readings in (shows on the entire length-of-cut well visible the cutting line). Precise side stop made of metal with infinitely lockable back stop. Measuring scale in mm/inch. Paper formats from A4 to A6, as well as different angle markings on the cutting table is printed. Rubber feet for stability.

This text is machine translated.

Features

  • Nachschleifbare knife set of Solinger cutlery steel
  • Automatic pressing
  • EASY-LIFT the innovative release lever to raise the crimping
  • Solid full metal construction
  • Transparent pressed rails
  • Assault protection
  • Back stop
  • Precision cutting meter readings in in red
  • Transparent blade guard
  • Paper formats on the cutting table
  • Precise paper systems and measuring scale
  • Sturdy blade angle
  • Ergonomically shaped grip
  • Anti-slip feet
  • High quality materials
  • Easy to clean

What kind of Paper Trimmers & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)