• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ideal Office 1142 Trimmer guillotine A3 Cutting power A4 80 g/m²: 14 Sheet

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Trimmer guillotine 1142 A3

  • Cutting length 430 mm
  • Laser-cut universal knife
  • DIN and photo formats on the cutting table
  • Award image for Ideal Office 1142 Trimmer guillotine A3 Cutting power A4 80 g/m²: 14 Sheet

Technical specifications

  • Table size: 250 x 430 mm
  • Format division: A4 to A6, photo formats
Product type

Trimmer guillotine

Paper size (max.)

A3

Cutting power A4 80 g/m²

14 Sheet

Width

66 cm

Depth

29 cm

Factory colour

White

Product type description

Compacte et facile à déplacer, parfaitement adaptée aux petits travaux de façonnage.

Content

1 pc(s)

Cutting height

15

Cutting length

43 cm

Weight

3 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1426544 Ideal Office 1142 Trimmer guillotine A3 Cutting power A4 80 g/m²: 14 Sheet

User & Safety Instructions

User & Safety Instructions 1426544 Ideal Office 1142 Trimmer guillotine A3 Cutting power A4 80 g/m²: 14 Sheet

User & Safety Instructions 1426544 Ideal Office 1142 Trimmer guillotine A3 Cutting power A4 80 g/m²: 14 Sheet

Description

Laser-cut universal knife and cut rail made of special high-quality steel, with non-stick coating. Transparent pressed rails with assault protection and integrated precision cutting counter-in. Two paper systems (front and rear) as well as two measurement scale (cm/mm). Back stop (can be placed on front or rear paper system). Paper formats from A4 to A6 and common photo formats on the cutting table is printed.

This text is machine translated.

Features

  • Laser-cut universal knife
  • Transparent pressed rails
  • Assault protection
  • Back stop
  • Precision cutting values in
  • DIN and photo formats on the cutting table
  • Precise paper systems and measuring scale
  • Ergonomically shaped grip
  • Anti-slip feet
  • High quality materials
  • Easy to clean

What kind of Paper Trimmers & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)