• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ideal Tek Ergonomic ESD wire shears EX2193

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Ergonomic ESD wire shears

  • Excellent ergonomics
  • Two-component design
  • Particle-free grip surface

Technical specifications

Product type

Tin snip

Documents & Downloads

Datasheet

Datasheet 1932536 Ideal Tek Ergonomic ESD wire shears EX2193

Description

ERGO-tek Micro-Shears are designed to maximize productivity while minimizing injuries caused by repeated movements of the worker.
Specially developed for cutting music wire and other hardened wires.
For cutting hardened and tempered steel wire up to 12 AWG.
Cuts music wires up to 1.0 mm (0.040'') in diameter.
Cutting capacity 12 AWG (2.0 mm) hard wire

This text is machine translated.

Features

  • Ergonomic handle reduces the load due to repeated movements
  • Non-slip rubber outer surface for improved grip
  • Perfect rigidity for more productivity
  • Easy admission with or without gloves
  • highest user comfort through UCP intelligent design
  • ESD-safe material

More interesting products

(*All information is plus legal VAT)