
Technical specifications
- Product type
LED illuminated magnifier
- Magnification
2.25 x
- Bulb type
LED (monochrome)
6500 K
- Lens size
(L x W) 19 cm x 15.8 cm
n.rel.
- No. of LEDs
60
- Fastening method
Clip mount
- Illuminance
6500 lx
- Operating voltage
220 - 240 V
Yes
- Weight
2.373 kg
- Factory colour
Black
11 W
- Colour
Cool white
- Total luminous flux
1100 lm
1100 lm
- Lens size, width
15.8 cm
- Lens size (length)
19 cm
- Features
Dimmable
LED
Documents & Downloads
Datasheet
Datasheet 2391245 Ideal Tek LE-WWE5D LED magnifying lamp 2.25x 1100 lm ESD Magnification=2.25 x 2021 Energy Efficiency Class n.rel.
Datasheet 2391245 Ideal Tek LE-WWE5D LED magnifying lamp 2.25x 1100 lm ESD Magnification=2.25 x 2021 Energy Efficiency Class n.rel.
User & Safety Instructions
User & Safety Instructions 2391245 Ideal Tek LE-WWE5D LED magnifying lamp 2.25x 1100 lm ESD Magnification=2.25 x 2021 Energy Efficiency Class n.rel.
Conformity certificate
Conformity certificate 2391245 Ideal Tek LE-WWE5D LED magnifying lamp 2.25x 1100 lm ESD Magnification=2.25 x 2021 Energy Efficiency Class n.rel.
Description
ESD-safe coating prevents damage to sensitive components from electrostatic discharge.
This text is machine translated.
Features
- ESD protection.
- 7.5 x 6.2" (190 x 158 mm) extra wide glass lens
- 2.25x magnification / 5-diopter lens
- Touch-sensitive brightness control
- Dual color temperature range 3500K-6500K
- Fully covered, spring-balanced arm
- 360° swiveling lamp head
- Built-in handle
- Adjustable clamping knob
Frequently Bought Together
(*All information is plus legal VAT)€ 527.98*



































