
Number
Total (€ 25.99 / piece)
€ 25.99
incl. VAT
14-day return policy included
Highlights & Details
LED magnifying lamp brightness on two levels
- 18 cold white SMD LEDs
- Alignment can be flexibly adjusted.
- Color temperature of LED: 6000 - 6400 K
Technical specifications
- Number of LEDs: 18x SMD LEDs cold-white
- Product type
LED illuminated magnifier
- Magnification
2.5 x
5 x
6 x
10 x
- Bulb type
LED (monochrome)
n.rel.
- Dim
(L x W x H) 20 x 29 x 26 cm
- No. of LEDs
18
- Fastening method
Base
- Operating voltage
6 V
Yes
- Weight
750 g
3 W
- Colour
Cool white
- Features
Dimmable
- Width
29 cm
- Height
26 cm
- Length
20 cm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2475772 TOOLCRAFT TO-7427316 LED illuminated magnifier
Warranty Terms
Warranty Terms 2475772 TOOLCRAFT TO-7427316 LED illuminated magnifier
Description
Lots of light and high magnification
TOOLCRAFT's LED magnifier lamp is equipped on two levels with 18 cold-white SMD LEDs to illuminate the work area and the associated workpiece in a differentiated way.
Full freedom of action thanks to third hand
The two clamps - also called "third hand" - are extremely practical helpers: They fix the respective object and thus give both hands the necessary freedom of movement to carry out filigree work under one of the two magnifiers. Furthermore, TOOLCRAFT LED magnifying lamp with an integrated switch.
This text is machine translated.
TOOLCRAFT's LED magnifier lamp is equipped on two levels with 18 cold-white SMD LEDs to illuminate the work area and the associated workpiece in a differentiated way.
Full freedom of action thanks to third hand
The two clamps - also called "third hand" - are extremely practical helpers: They fix the respective object and thus give both hands the necessary freedom of movement to carry out filigree work under one of the two magnifiers. Furthermore, TOOLCRAFT LED magnifying lamp with an integrated switch.
This text is machine translated.
Features
- Integrated switch
Scope of delivery
- Lamp-magnifier
- User manual
- 1x Spare lens
Hints
Batteries not included.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 80.72€ 69.96*
What kind of Workshop Lighting & Illuminated Magnifiers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































