
TOOLCRAFT TO-9090711 LED magnifier ESD lamp with clamp holder Magnification=2.25 x 2021 Energy Efficiency Class F (A - G
Highlights & Details
LED magnifier ESD lamp with clamp holder
- Glass lens size: 190 x 157 mm (7.5 x 6.2 inch)
- Optical power: 2.25x (5 Dioptre)
- Dust-proof cover
- Adjustable magnifying arm
- Touch-control - the electronics are protected from environmental contaminants such as moisture and dirt. And, it makes the cleaning much easier
Technical specifications
- 48x Ultra-efficient SMD LEDs
- 30x UV LEDs
- Max. clamp thickness: 50 mm
- Voltage: 20 V/DC Adaptor
- Low power consumption: 10 W + UV 6 W
- Product type
LED illuminated magnifier
- Magnification
2.25 x
- Bulb type
LED (monochrome)
6500 K
- Lens size
(L x W) 19 cm x 15.7 cm
F (A - G)
- Dim
(L x W x H) 64 x 27 x 82 cm
- No. of LEDs
78
- Fastening method
Clip mount
- Operating voltage
220-240 V
- Weight
3.9 kg
- Factory colour
Black
10 W
6 W
- Colour
Cool white
- Total luminous flux
900 lm
- Lens size, width
15.7 cm
- Lens size (length)
19 cm
- Width
27 cm
- Height
82 cm
- Length
64 cm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3030237 TOOLCRAFT TO-9090711 LED magnifier ESD lamp with clamp holder Magnification=2.25 x 2021 Energy Efficiency Class F (A - G
Conformity certificate
Conformity certificate 3030237 TOOLCRAFT TO-9090711 LED magnifier ESD lamp with clamp holder Magnification=2.25 x 2021 Energy Efficiency Class F (A - G
Warranty Terms
Warranty Terms 3030237 TOOLCRAFT TO-9090711 LED magnifier ESD lamp with clamp holder Magnification=2.25 x 2021 Energy Efficiency Class F (A - G
Description
The high-quality glass lens with 2.25x magnification (5 dioptres) is ideally suited for filigree work.
The adjustable lupenarm provides for an extra large work area.
Strong metal construction with grip for easy positioning of lamp.
Features
- ESD-safe illuminated magnifier
- High quality electronic circuit
- Adjustable swing arm for easy positioning
- Equipped with strong internal springs in the arm
- Metal arm with plastic cover - no risk of hand injury
Scope of delivery
- ESD magnifier lamp
- Clamp holder
- Adaptor
- Manual
Frequently Bought Together
(*All information is plus legal VAT)€ 173.96*
What kind of Workshop Lighting & Illuminated Magnifiers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































