Image similar
Safety button
Screw terminal
250 V
125 V
30 V
10 A
2 makers
2 breakers
Spring lock
-20 °C
+55 °C
IP67
63 mm
HS1L-DQ44KMSR-G
1 pc(s)
(L x W x H) 129 x 63 x 104 mm
Yes
104 mm
129 mm
yes
Datasheet 2544454 Idec HS1L-DQ44KMSR-G HS1L-DQ44KMSR-G Safety button 250 V, 125 V, 30 V 10 A Spring lock IP67 1 pc(s)
User & Safety Instructions 2544454 Idec HS1L-DQ44KMSR-G HS1L-DQ44KMSR-G Safety button 250 V, 125 V, 30 V 10 A Spring lock IP67 1 pc(s)