• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Idec HS5D-03ZRNM-SET HS5D-03ZRNM-SET Safety button 300 V AC 10 A Steel lever (straight), Steel lever (curved) momentary

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Idec HS5D-03ZRNM-SET HS5D-03ZRNM-SET Safety button 300 V AC 10 A Steel lever (straight), Steel lever (curved) momentary IP67 1 Set

  • With head monitoring
  • This text is machine translated.

Technical specifications

Product type

Safety button

Connection

Screws

Operation type

Steel lever (straight)

Steel lever (curved)

Switching voltage

300 V AC

Switching current (max.)

10 A

Contact type

3 breakers

Functions

momentary

Min. temperature

-30 °C

Max. temperature

+70 °C

IP67

Thread size

M20

Material

Plastic

Width

30 mm

Type

HS5D-03ZRNM-SET

Content

1 Set

Dim

(W x H x D) 30 x 91 x 30 mm

Height

91 mm

Depth

30 mm

Documents & Downloads

Datasheet

Datasheet 702425 Idec HS5D-03ZRNM-SET HS5D-03ZRNM-SET Safety button 300 V AC 10 A Steel lever (straight), Steel lever (curved) momentary

User & Safety Instructions

User & Safety Instructions 702425 Idec HS5D-03ZRNM-SET HS5D-03ZRNM-SET Safety button 300 V AC 10 A Steel lever (straight), Steel lever (curved) momentary

Conformity certificate

Conformity certificate 702425 Idec HS5D-03ZRNM-SET HS5D-03ZRNM-SET Safety button 300 V AC 10 A Steel lever (straight), Steel lever (curved) momentary

Description

Scope of delivery

  • Straight and angled actuator
  • Cable gland

More interesting products

(*All information is plus legal VAT)