• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Idec HS5D-11RN HS5D Series Safety button 10 A IP67 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Safety button

Switching current (max.)

10 A

Weight

80 g

Actuating force

50 N

Factory colour

Black

Min. temperature

-30 °C

Max. temperature

70 °C

IP67

Durability

At least 1 000 000 inserts

Electrical lifespan

At least 100 000 inserts

Material

Plastic

Width

30 mm

Type

HS5D Series

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3395431 Idec HS5D-11RN HS5D Series Safety button 10 A IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3395431 Idec HS5D-11RN HS5D Series Safety button 10 A IP67 1 pc(s)

Description

HS5D safety switch

This text is machine translated.

More interesting products

(*All information is plus legal VAT)