• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Idec HS5D-12RNP HS5D-12RNP Safety button 250 V, 125 V, 30 V 10 A Spring lock IP67 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Safety button

Switching voltage

250 V

125 V

30 V

Switching current (max.)

10 A

Contact type

2 breakers

1 maker

Functions

Spring lock

Min. temperature

-20 °C

Max. temperature

+55 °C

IP67

Width

30 mm

Type

HS5D-12RNP

Content

1 pc(s)

Dim

(L x W x H) 91 x 30 x 30 mm

RoHS-compliant

Yes

Height

30 mm

Length

91 mm

Documents & Downloads

Datasheet

Datasheet 2544457 Idec HS5D-12RNP HS5D-12RNP Safety button 250 V, 125 V, 30 V 10 A Spring lock IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2544457 Idec HS5D-12RNP HS5D-12RNP Safety button 250 V, 125 V, 30 V 10 A Spring lock IP67 1 pc(s)

More interesting products

(*All information is plus legal VAT)