• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Idec HS5L-VA44M-G HS5L-VA44M-G Safety button 250 V, 125 V, 30 V 2.5 A Lever (adjustable) Spring lock IP67 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Safety button

Connection

Spring-loaded terminal

Operation type

Lever (adjustable)

Switching voltage

250 V

125 V

30 V

Switching current (max.)

2.5 A

Contact type

2 breakers

2 makers

Contact material

Gold plated contacts

Functions

Spring lock

Actuating force

1400 N

Min. temperature

-20 °C

Max. temperature

+55 °C

IP67

Thread size

M20

Width

61.6 mm

Type

HS5L-VA44M-G

Content

1 pc(s)

Dim

(L x W x H) 127 x 61.6 x 35 mm

RoHS-compliant

Yes

Height

35 mm

Length

127 mm

Documents & Downloads

Datasheet

Datasheet 2544460 Idec HS5L-VA44M-G HS5L-VA44M-G Safety button 250 V, 125 V, 30 V 2.5 A Lever (adjustable) Spring lock IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2544460 Idec HS5L-VA44M-G HS5L-VA44M-G Safety button 250 V, 125 V, 30 V 2.5 A Lever (adjustable) Spring lock IP67 1 pc(s)

More interesting products

(*All information is plus legal VAT)