• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Idec HS9Z-A51 HS9Z Series Actuator unit 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Actuator unit

Weight

50 g

Type

HS9Z Series

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3395434 Idec HS9Z-A51 HS9Z Series Actuator unit 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3395434 Idec HS9Z-A51 HS9Z Series Actuator unit 1 pc(s)

Description

Trigger for HS5D series

This text is machine translated.

More interesting products

(*All information is plus legal VAT)