• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Idec HW Emergency Stop Series HWAV-0-Y Type plate (Ø x L) 60 mm x 1.5 mm Yellow 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Type plate

Material

Polyamide

Factory colour

Yellow

Recess diameter

60 mm

Length

1.5 mm

(Ø)

60 mm

Dim

(Ø x L) 60 mm x 1.5 mm

Compatible with (details)

HW series

Min. temperature

-25 °C

Max. temperature

60 °C

Content

1 pc(s)

Type

HW Emergency Stop Series

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3395439 Idec HW Emergency Stop Series HWAV-0-Y Type plate (Ø x L) 60 mm x 1.5 mm Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3395439 Idec HW Emergency Stop Series HWAV-0-Y Type plate (Ø x L) 60 mm x 1.5 mm Yellow 1 pc(s)

Description

Marker plate for HW series

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)